


OP97EPZ | |
|---|---|
DigiKey Part Number | OP97EPZ-ND |
Manufacturer | |
Manufacturer Product Number | OP97EPZ |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP97EPZ Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 380µA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.2V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 900 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 30 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,97000 Kč | 335,97 Kč |
| 10 | 266,02400 Kč | 2 660,24 Kč |
| 50 | 237,97040 Kč | 11 898,52 Kč |
| 100 | 229,28980 Kč | 22 928,98 Kč |
| 250 | 220,12288 Kč | 55 030,72 Kč |
| 500 | 214,59746 Kč | 107 298,73 Kč |
| Unit Price without VAT: | 335,97000 Kč |
|---|---|
| Unit Price with VAT: | 406,52370 Kč |

