Similar
Similar
Similar
Similar

OP90GSZ-REEL | |
|---|---|
DigiKey Part Number | 505-OP90GSZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP90GSZ-REEL |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP90GSZ-REEL Models |
Category | Current - Supply 14µA |
Mfr | Current - Output / Channel 5 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.012V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 4 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 125 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HA9P5127-5Z | Renesas Electronics Corporation | 5 837 | HA9P5127-5Z-ND | 259,75000 Kč | Similar |
| MC33071DR2G | onsemi | 4 920 | 488-MC33071DR2GCT-ND | 9,45000 Kč | Similar |
| MC33171DT | STMicroelectronics | 9 276 | 497-1956-1-ND | 18,06000 Kč | Similar |
| OP07CDE4 | Texas Instruments | 0 | OP07CDE4-ND | 11,96130 Kč | Similar |
| OPA132U/2K5 | Texas Instruments | 2 546 | 296-29275-1-ND | 197,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 103,28228 Kč | 258 205,70 Kč |
| Unit Price without VAT: | 103,28228 Kč |
|---|---|
| Unit Price with VAT: | 124,97156 Kč |





