
OP727ARZ | |
|---|---|
DigiKey Part Number | OP727ARZ-ND |
Manufacturer | |
Manufacturer Product Number | OP727ARZ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP727ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 235µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,14000 Kč | 115,14 Kč |
| 10 | 87,92600 Kč | 879,26 Kč |
| 98 | 73,77806 Kč | 7 230,25 Kč |
| 196 | 70,99219 Kč | 13 914,47 Kč |
| 294 | 69,59673 Kč | 20 461,44 Kč |
| 588 | 67,54974 Kč | 39 719,25 Kč |
| 1 078 | 66,05931 Kč | 71 211,94 Kč |
| 2 548 | 64,33633 Kč | 163 928,97 Kč |
| Unit Price without VAT: | 115,14000 Kč |
|---|---|
| Unit Price with VAT: | 139,31940 Kč |





