
OP400GPZ | |
|---|---|
DigiKey Part Number | OP400GPZ-ND |
Manufacturer | |
Manufacturer Product Number | OP400GPZ |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP400GPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single-Ended | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 750 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 600µA (x4 Channels) | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,42000 Kč | 401,42 Kč |
| 10 | 284,17500 Kč | 2 841,75 Kč |
| 25 | 253,58520 Kč | 6 339,63 Kč |
| 100 | 226,81380 Kč | 22 681,38 Kč |
| Unit Price without VAT: | 401,42000 Kč |
|---|---|
| Unit Price with VAT: | 485,71820 Kč |









