



RP714012 | |
|---|---|
DigiKey Part Number | PB3369-ND |
Manufacturer | |
Manufacturer Product Number | RP714012 |
Description | RELAY GEN PURPOSE SPDT 16A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 44.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 8 ms | |
Release Time | 2 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 270 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,33000 Kč | 303,33 Kč |
| 20 | 260,85150 Kč | 5 217,03 Kč |
| 40 | 251,89475 Kč | 10 075,79 Kč |
| 60 | 246,80067 Kč | 14 808,04 Kč |
| 100 | 240,52360 Kč | 24 052,36 Kč |
| 260 | 229,20212 Kč | 59 592,55 Kč |
| 500 | 221,75754 Kč | 110 878,77 Kč |
| Unit Price without VAT: | 303,33000 Kč |
|---|---|
| Unit Price with VAT: | 367,02930 Kč |



