


LTC1047CN8#PBF | |
|---|---|
DigiKey Part Number | LTC1047CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1047CN8#PBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1047CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 80µA (x2 Channels) | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,38000 Kč | 348,38 Kč |
| 10 | 244,32700 Kč | 2 443,27 Kč |
| 50 | 200,50540 Kč | 10 025,27 Kč |
| 100 | 188,39750 Kč | 18 839,75 Kč |
| Unit Price without VAT: | 348,38000 Kč |
|---|---|
| Unit Price with VAT: | 421,53980 Kč |


