Similar
Similar



OP37GPZ | |
|---|---|
DigiKey Part Number | OP37GPZ-ND |
Manufacturer | |
Manufacturer Product Number | OP37GPZ |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP37GPZ Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Voltage - Supply Span (Min) 8 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 17V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 63 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1028CN8#PBF | Analog Devices Inc. | 1 102 | 505-LT1028CN8#PBF-ND | 342,48000 Kč | Similar |
| OP07CN8 | Analog Devices Inc. | 0 | OP07CN8-ND | 0,00000 Kč | Similar |
| OP07CN8#PBF | Analog Devices Inc. | 150 | OP07CN8#PBF-ND | 130,82000 Kč | Similar |
| OPA37GP | Texas Instruments | 0 | OPA37GP-ND | 73,69597 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,95000 Kč | 141,95 Kč |
| 10 | 109,21100 Kč | 1 092,11 Kč |
| 50 | 96,07420 Kč | 4 803,71 Kč |
| 100 | 92,00480 Kč | 9 200,48 Kč |
| 250 | 87,70948 Kč | 21 927,37 Kč |
| 500 | 85,12086 Kč | 42 560,43 Kč |
| 1 000 | 82,99019 Kč | 82 990,19 Kč |
| 2 500 | 80,74100 Kč | 201 852,50 Kč |
| Unit Price without VAT: | 141,95000 Kč |
|---|---|
| Unit Price with VAT: | 171,75950 Kč |







