MFR Recommended
Similar

OPA37GP | |
|---|---|
DigiKey Part Number | OPA37GP-ND |
Manufacturer | |
Manufacturer Product Number | OPA37GP |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA37GP Models |
Category | Current - Supply 3.3mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 11.9V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 63 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 25 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA37GU/2K5 | Texas Instruments | 1 610 | 296-48633-1-ND | 82,73000 Kč | MFR Recommended |
| AD620ANZ | Analog Devices Inc. | 0 | 505-AD620ANZ-ND | 374,39000 Kč | Similar |
| LT1037IN8 | Analog Devices Inc. | 0 | LT1037IN8-ND | 0,00000 Kč | Similar |
| LT1037IN8#PBF | Analog Devices Inc. | 57 | LT1037IN8#PBF-ND | 303,00000 Kč | Similar |
| OP37GPZ | Analog Devices Inc. | 0 | OP37GPZ-ND | 141,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 73,69597 Kč | 22 108,79 Kč |
| Unit Price without VAT: | 73,69597 Kč |
|---|---|
| Unit Price with VAT: | 89,17212 Kč |




