
OP297FSZ-REEL | |
---|---|
DigiKey Part Number | OP297FSZ-REELTR-ND - Tape & Reel (TR) OP297FSZ-REELCT-ND - Cut Tape (CT) OP297FSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP297FSZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP297FSZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 35 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 525µA (x2 Channels) | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 235,17000 Kč | 235,17 Kč |
10 | 160,82800 Kč | 1 608,28 Kč |
25 | 141,47720 Kč | 3 536,93 Kč |
100 | 119,59750 Kč | 11 959,75 Kč |
250 | 112,22204 Kč | 28 055,51 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 112,22162 Kč | 280 554,05 Kč |
Unit Price without VAT: | 235,17000 Kč |
---|---|
Unit Price with VAT: | 284,55570 Kč |