
OP293ESZ | |
|---|---|
DigiKey Part Number | OP293ESZ-ND |
Manufacturer | |
Manufacturer Product Number | OP293ESZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP293ESZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.015V/µs | |
Gain Bandwidth Product | 35 kHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | - | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,49000 Kč | 353,49 Kč |
| 10 | 248,33500 Kč | 2 483,35 Kč |
| 98 | 192,67755 Kč | 18 882,40 Kč |
| Unit Price without VAT: | 353,49000 Kč |
|---|---|
| Unit Price with VAT: | 427,72290 Kč |







