Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP184ESZ-REEL7

DigiKey Part Number
505-OP184ESZ-REEL7TR-ND - Tape & Reel (TR)
505-OP184ESZ-REEL7CT-ND - Cut Tape (CT)
505-OP184ESZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP184ESZ-REEL7
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP184ESZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
2.25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
10 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
4V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
4.25 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
80 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM7301IMX/NOPBTexas Instruments6 470LM7301IMX/NOPBCT-ND73,49000 KčSimilar
OPA27GUTexas Instruments772OPA27GU-ND116,75000 KčSimilar
OPA27GU/2K5Texas Instruments5 000296-31706-1-ND99,11000 KčSimilar
In-Stock: 448
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1196,96000 Kč196,96 Kč
10153,26400 Kč1 532,64 Kč
25142,30760 Kč3 557,69 Kč
100130,27790 Kč13 027,79 Kč
250127,86524 Kč31 966,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000118,23848 Kč118 238,48 Kč
Manufacturers Standard Package
Unit Price without VAT:196,96000 Kč
Unit Price with VAT:238,32160 Kč