
OPA27GU/2K5 | |
|---|---|
DigiKey Part Number | 296-31706-2-ND - Tape & Reel (TR) 296-31706-1-ND - Cut Tape (CT) 296-31706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA27GU/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA27GU/2K5 Models |
Category | Current - Supply 3.3mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 25 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD841JNZ | Analog Devices Inc. | 40 | AD841JNZ-ND | 17,05000 Kč | Similar |
| AD842JRZ-16 | Analog Devices Inc. | 400 | AD842JRZ-16-ND | 16,69000 Kč | Similar |
| AD8597ARZ | Analog Devices Inc. | 2 051 | 505-AD8597ARZ-ND | 6,27000 Kč | Similar |
| AD8677ARZ | Analog Devices Inc. | 48 | AD8677ARZ-ND | 2,77000 Kč | Similar |
| ADA4177-1ARMZ | Analog Devices Inc. | 327 | 505-ADA4177-1ARMZ-ND | 3,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 75,21500 Kč | 752,15 Kč |
| 25 | 69,26000 Kč | 1 731,50 Kč |
| 100 | 62,71260 Kč | 6 271,26 Kč |
| 250 | 59,62760 Kč | 14 906,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 54,53122 Kč | 136 328,05 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |


