Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OP27GSZ-REEL7 | |
|---|---|
DigiKey Part Number | OP27GSZ-REEL7TR-ND - Tape & Reel (TR) OP27GSZ-REEL7CT-ND - Cut Tape (CT) OP27GSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP27GSZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP27GSZ-REEL7 Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Voltage - Supply Span (Min) 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 2.8V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 8 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1037CS8 | Analog Devices Inc. | 0 | LT1037CS8-ND | 0,00000 Kč | Similar |
| LT1037CS8#PBF | Analog Devices Inc. | 444 | LT1037CS8#PBF-ND | 136,91000 Kč | Similar |
| LT1037CS8#TR | Analog Devices Inc. | 0 | LT1037CS8#TR-ND | 0,00000 Kč | Similar |
| LT1037CS8#TRPBF | Analog Devices Inc. | 2 784 | 505-LT1037CS8#TRPBFCT-ND | 136,91000 Kč | Similar |
| LT1037IS8 | Analog Devices Inc. | 0 | LT1037IS8-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 74,22800 Kč | 742,28 Kč |
| 25 | 68,34440 Kč | 1 708,61 Kč |
| 100 | 61,87270 Kč | 6 187,27 Kč |
| 250 | 58,79272 Kč | 14 698,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 55,39839 Kč | 55 398,39 Kč |
| 2 000 | 54,13883 Kč | 108 277,66 Kč |
| 3 000 | 53,50829 Kč | 160 524,87 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |






