
LM7301IMX/NOPB | |
|---|---|
DigiKey Part Number | LM7301IMX/NOPBTR-ND - Tape & Reel (TR) LM7301IMX/NOPBCT-ND - Cut Tape (CT) LM7301IMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7301IMX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM7301IMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.25V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 103 nA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 720µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,15000 Kč | 63,15 Kč |
| 10 | 47,25700 Kč | 472,57 Kč |
| 25 | 43,28720 Kč | 1 082,18 Kč |
| 100 | 38,91510 Kč | 3 891,51 Kč |
| 250 | 36,83244 Kč | 9 208,11 Kč |
| 500 | 35,57618 Kč | 17 788,09 Kč |
| 1 000 | 34,54263 Kč | 34 542,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,45156 Kč | 83 628,90 Kč |
| 5 000 | 32,79388 Kč | 163 969,40 Kč |
| Unit Price without VAT: | 63,15000 Kč |
|---|---|
| Unit Price with VAT: | 76,41150 Kč |

