
OP11EPZ | |
|---|---|
DigiKey Part Number | OP11EPZ-ND |
Manufacturer | |
Manufacturer Product Number | OP11EPZ |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP11EPZ Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Voltage - Supply Span (Min) 10 V |
Packaging Tube | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 4 | Package / Case 14-DIP (0.300", 7.62mm) |
Slew Rate 1V/µs | Supplier Device Package 14-PDIP |
Current - Input Bias 180 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,75000 Kč | 600,75 Kč |
| 10 | 484,44500 Kč | 4 844,45 Kč |
| 25 | 455,40480 Kč | 11 385,12 Kč |
| 100 | 423,47720 Kč | 42 347,72 Kč |
| 250 | 408,25992 Kč | 102 064,98 Kč |
| 500 | 399,08798 Kč | 199 543,99 Kč |
| Unit Price without VAT: | 600,75000 Kč |
|---|---|
| Unit Price with VAT: | 726,90750 Kč |







