


OP07EPZ | |
|---|---|
DigiKey Part Number | OP07EPZ-ND |
Manufacturer | |
Manufacturer Product Number | OP07EPZ |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP07EPZ Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.3V/µs | Supplier Device Package 8-PDIP |
-3db Bandwidth 600 kHz | Base Product Number |
Current - Input Bias 1.2 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4077-1BRZ | Analog Devices Inc. | 1 583 | ADA4077-1BRZ-ND | 199,27000 Kč | Similar |
| ADA4177-1ARZ | Analog Devices Inc. | 2 757 | 505-ADA4177-1ARZ-ND | 76,43000 Kč | Similar |
| OP07EN8#PBF | Analog Devices Inc. | 171 | OP07EN8#PBF-ND | 187,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,76000 Kč | 171,76 Kč |
| 10 | 132,98000 Kč | 1 329,80 Kč |
| 50 | 117,43340 Kč | 5 871,67 Kč |
| 100 | 112,62070 Kč | 11 262,07 Kč |
| 250 | 107,53916 Kč | 26 884,79 Kč |
| 500 | 104,47596 Kč | 52 237,98 Kč |
| 1 000 | 101,95453 Kč | 101 954,53 Kč |
| Unit Price without VAT: | 171,76000 Kč |
|---|---|
| Unit Price with VAT: | 207,82960 Kč |






