


OP07EN8#PBF | |
|---|---|
DigiKey Part Number | OP07EN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | OP07EN8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP07EN8#PBF Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.25V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 600 kHz | Base Product Number |
Current - Input Bias 1.2 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,09000 Kč | 187,09 Kč |
| 10 | 145,30600 Kč | 1 453,06 Kč |
| 50 | 128,54140 Kč | 6 427,07 Kč |
| 100 | 123,35070 Kč | 12 335,07 Kč |
| 250 | 117,86932 Kč | 29 467,33 Kč |
| 500 | 114,56550 Kč | 57 282,75 Kč |
| 1 000 | 111,84648 Kč | 111 846,48 Kč |
| Unit Price without VAT: | 187,09000 Kč |
|---|---|
| Unit Price with VAT: | 226,37890 Kč |

