
KSP2222ATA | |
|---|---|
DigiKey Part Number | KSP2222ATACT-ND - Cut Tape (CT) KSP2222ATATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSP2222ATA |
Description | TRANS NPN 40V 0.6A TO-92-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 625 mW |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSP2222ATA | Rochester Electronics, LLC | 135 500 | 2156-KSP2222ATA-ND | 1,46986 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 100 | 2,87670 Kč | 287,67 Kč |
| 500 | 2,13088 Kč | 1 065,44 Kč |
| 1 000 | 1,88898 Kč | 1 888,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,58976 Kč | 3 179,52 Kč |
| 4 000 | 1,42760 Kč | 5 710,40 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



