
MUX08AQ/883C | |
|---|---|
DigiKey Part Number | 505-MUX08AQ/883C-ND |
Manufacturer | |
Manufacturer Product Number | MUX08AQ/883C |
Description | IC MUX 8:1 300OHM 16CERDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 300Ohm 16-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | MUX08AQ/883C Models |
Category | Channel Capacitance (CS(off), CD(off)) 2.5pF, 7pF |
Manufacturer Analog Devices Inc. | Current - Leakage (IS(off)) (Max) 1µA |
Packaging Tube | Crosstalk -70dB @ 500kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Multiplexer/Demultiplexer Circuit 8:1 | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 16-CDIP (0.300", 7.62mm) |
On-State Resistance (Max) 300Ohm | Supplier Device Package 16-CERDIP |
Channel-to-Channel Matching (ΔRon) 21Ohm (Typ) | Base Product Number |
Switch Time (Ton, Toff) (Max) 2µs, 400ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 715,54000 Kč | 1 715,54 Kč |
| 10 | 1 427,29700 Kč | 14 272,97 Kč |
| 25 | 1 355,32000 Kč | 33 883,00 Kč |
| 100 | 1 276,23950 Kč | 127 623,95 Kč |
| Unit Price without VAT: | 1 715,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 075,80340 Kč |




