Diode 400 V 15A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR1540G

DigiKey Part Number
MUR1540GOS-ND
Manufacturer
Manufacturer Product Number
MUR1540G
Description
DIODE STANDARD 400V 15A TO2202
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 400 V 15A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
60 ns
Series
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-220-2
Voltage - DC Reverse (Vr) (Max)
400 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
15A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 197
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
148,93000 Kč48,93 Kč
5023,88320 Kč1 194,16 Kč
10021,43690 Kč2 143,69 Kč
50017,14402 Kč8 572,01 Kč
1 00015,76362 Kč15 763,62 Kč
2 00014,60296 Kč29 205,92 Kč
5 00013,64345 Kč68 217,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,93000 Kč
Unit Price with VAT:59,20530 Kč