
SN54HC00J | |
|---|---|
DigiKey Part Number | 2156-SN54HC00J-ND |
Manufacturer | |
Manufacturer Product Number | SN54HC00J |
Description | IC GATE NAND QUAD 2-INP 14CDIP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN54HC00J Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-CDIP |
Number of Inputs 2 | Package / Case 14-CDIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Bulk: | 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 419,96000 Kč | 6 299,40 Kč |
| Unit Price without VAT: | 419,96000 Kč |
|---|---|
| Unit Price with VAT: | 508,15160 Kč |




