Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 1.1V 150A 45V - 65V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTP8800-4AIPV#PBF

DigiKey Part Number
505-LTP8800-4AIPV#PBF-ND
Manufacturer
Manufacturer Product Number
LTP8800-4AIPV#PBF
Description
200A DC/DC MODULE REG W/ PMBUS I
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 1.1V 150A 45V - 65V Input
Datasheet
 Datasheet
EDA/CAD Models
LTP8800-4AIPV#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
45V
Voltage - Input (Max)
65V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
150A
Applications
ITE (Commercial)
Features
Adjustable Output, I2C Interface, Load Sharing, Remote Sense
Operating Temperature
0°C ~ 125°C
Efficiency
85.6%
Mounting Type
Surface Mount
Package / Case
22-SMD Module
Size / Dimension
0.94" L x 0.87" W x 0.26" H (24.0mm x 22.0mm x 6.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 711,46000 Kč5 711,46 Kč
104 905,97300 Kč49 059,73 Kč
404 620,20050 Kč184 808,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 711,46000 Kč
Unit Price with VAT:6 910,86660 Kč