
LTP8800-1AIPV#PBF | |
|---|---|
DigiKey Part Number | 505-LTP8800-1AIPV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTP8800-1AIPV#PBF |
Description | IC REG 150A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 1.1V 150A 45V - 65V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTP8800-1AIPV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 45V | |
Voltage - Input (Max) | 65V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 150A | |
Power (Watts) | 165 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, I2C Interface, Load Sharing, Remote Sense | |
Operating Temperature | 0°C ~ 125°C | |
Efficiency | 86.8% | |
Mounting Type | Surface Mount | |
Package / Case | 22-SMD Module | |
Size / Dimension | 0.94" L x 0.87" W x 0.26" H (24.0mm x 22.0mm x 6.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 897,57000 Kč | 4 897,57 Kč |
| 10 | 4 190,69700 Kč | 41 906,97 Kč |
| 36 | 3 955,76083 Kč | 142 407,39 Kč |
| Unit Price without VAT: | 4 897,57000 Kč |
|---|---|
| Unit Price with VAT: | 5 926,05970 Kč |



