LTP8800-1A µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC3190A-A

DigiKey Part Number
505-DC3190A-A-ND
Manufacturer
Manufacturer Product Number
DC3190A-A
Description
EVAL BOARD FOR LTP88001A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTP8800-1A µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.75V
Current - Output
150A
Voltage - Input
45V ~ 65V
Regulator Topology
Buck
Frequency - Switching
1MHz
Contents
Board(s)
Utilized IC / Part
LTP8800-1A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 011,04000 Kč4 011,04 Kč
Manufacturers Standard Package
Unit Price without VAT:4 011,04000 Kč
Unit Price with VAT:4 853,35840 Kč