Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 1.5V 160A 45V - 65V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 1.5V 160A 45V - 65V Input
µModule® Power Products by Analog Devices

LTP8803-1AIPV#PBF

DigiKey Part Number
505-LTP8803-1AIPV#PBF-ND
Manufacturer
Manufacturer Product Number
LTP8803-1AIPV#PBF
Description
LTP8803-1AIPV#PBF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 1.5V 160A 45V - 65V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
45V
Voltage - Input (Max)
65V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
160A
Applications
ITE (Commercial)
Features
Adjustable Output, I2C Interface, PMBus™, Remote Sense
Operating Temperature
0°C ~ 125°C
Efficiency
91.7%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
0.94" L x 0.87" W x 0.89" H (24.0mm x 22.0mm x 22.5mm)
Supplier Device Package
Module
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 142,41000 Kč5 142,41 Kč
104 405,67400 Kč44 056,74 Kč
404 144,29650 Kč165 771,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 142,41000 Kč
Unit Price with VAT:6 222,31610 Kč