



LTM8068EY#PBF | |
|---|---|
DigiKey Part Number | LTM8068EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8068EY#PBF |
Description | DC DC CONVERTER 2.5-18V 1.2-18V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 2.5 ~ 18V 1.2 ~ 18V 450mA, 300mA 2.8V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8068EY#PBF Models |
Category | Current - Output (Max) 450mA, 300mA |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 38-BBGA Module |
Voltage - Input (Min) 2.8V | Size / Dimension 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) |
Voltage - Input (Max) 40V | Supplier Device Package 38-BGA (11.25x9) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 1.2 ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,98000 Kč | 564,98 Kč |
| 5 | 543,95400 Kč | 2 719,77 Kč |
| 10 | 535,13100 Kč | 5 351,31 Kč |
| 25 | 523,68160 Kč | 13 092,04 Kč |
| 50 | 515,16840 Kč | 25 758,42 Kč |
| 168 | 500,58417 Kč | 84 098,14 Kč |
| 336 | 492,41574 Kč | 165 451,69 Kč |
| Unit Price without VAT: | 564,98000 Kč |
|---|---|
| Unit Price with VAT: | 683,62580 Kč |











