


DC2358A | |
|---|---|
DigiKey Part Number | 505-DC2358A-ND |
Manufacturer | |
Manufacturer Product Number | DC2358A |
Description | EVAL BOARD FOR LTM8068 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM8068 µModule® 2 Isolated Outputs DC/DC Converter with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V, 5.6V |
Manufacturer Analog Devices Inc. | Current - Output 450mA, 300mA |
Series | Voltage - Input 4.5V ~ 40V |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC Converter with LDO | Utilized IC / Part LTM8068 |
Outputs and Type 2 Isolated Outputs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 950,08000 Kč | 1 950,08 Kč |
| Unit Price without VAT: | 1 950,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 359,59680 Kč |


