

LTM4641MPY | |
---|---|
DigiKey Part Number | LTM4641MPY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4641MPY |
Description | DC DC CONVERTER 0.6-6V 60W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 10A 4.5V - 38V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4641MPY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 38V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.20" H (15.0mm x 15.0mm x 5.0mm) | |
Supplier Device Package | 144-BGA (15x15) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 012,39000 Kč | 2 012,39 Kč |
5 | 1 937,44000 Kč | 9 687,20 Kč |
10 | 1 905,92400 Kč | 19 059,24 Kč |
25 | 1 865,01840 Kč | 46 625,46 Kč |
50 | 1 834,61060 Kč | 91 730,53 Kč |
Unit Price without VAT: | 2 012,39000 Kč |
---|---|
Unit Price with VAT: | 2 434,99190 Kč |