
AD9508SCPZ-EP | |
|---|---|
DigiKey Part Number | AD9508SCPZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | AD9508SCPZ-EP |
Description | IC CLK BUFFER 1:4 1.2GHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:4 1.2 GHz 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9508SCPZ-EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Divider | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CMOS | |
Output | CMOS, HSTL, LVDS | |
Frequency - Max | 1.2 GHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,83000 Kč | 450,83 Kč |
| 10 | 360,57800 Kč | 3 605,78 Kč |
| 52 | 323,76904 Kč | 16 835,99 Kč |
| 104 | 312,70865 Kč | 32 521,70 Kč |
| 260 | 301,03138 Kč | 78 268,16 Kč |
| 520 | 293,99583 Kč | 152 877,83 Kč |
| Unit Price without VAT: | 450,83000 Kč |
|---|---|
| Unit Price with VAT: | 545,50430 Kč |











