Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP442ADCNR

DigiKey Part Number
296-50583-2-ND - Tape & Reel (TR)
296-50583-1-ND - Cut Tape (CT)
296-50583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP442ADCNR
Description
SENSOR DIGITAL -40C-125C SOT23-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
TMP442ADCNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
11 b
Manufacturer
Texas Instruments
Features
One-Shot, Shutdown Mode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Accuracy - Highest (Lowest)
±1°C (±2.5°C)
Part Status
Active
Test Condition
0°C ~ 100°C (-40°C ~ 125°C)
Sensor Type
Digital, Local/Remote
Operating Temperature
-55°C ~ 127°C
Sensing Temperature - Local
-40°C ~ 125°C
Mounting Type
Surface Mount
Sensing Temperature - Remote
-64°C ~ 191°C
Package / Case
SOT-23-8
Output Type
SMBus
Supplier Device Package
SOT-23-8
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 703
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
535,06600 Kč175,33 Kč
1033,42900 Kč334,29 Kč
2531,43840 Kč785,96 Kč
5030,08180 Kč1 504,09 Kč
10028,84080 Kč2 884,08 Kč
50026,34956 Kč13 174,78 Kč
1 00025,42207 Kč25 422,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,10773 Kč72 323,19 Kč
6 00023,36633 Kč140 197,98 Kč
9 00022,96148 Kč206 653,32 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč