



LTC7000EMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC7000EMSE#TRPBFTR-ND - Tape & Reel (TR) LTC7000EMSE#TRPBFCT-ND - Cut Tape (CT) LTC7000EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7000EMSE#TRPBF |
Description | IC GATE DRVR HIGH-SIDE 16MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7000EMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.5V ~ 135V | |
Logic Voltage - VIL, VIH | 1.8V, 1.7V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 135 V | |
Rise / Fall Time (Typ) | 90ns, 40ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,15000 Kč | 205,15 Kč |
| 10 | 159,96300 Kč | 1 599,63 Kč |
| 25 | 148,66600 Kč | 3 716,65 Kč |
| 100 | 138,14580 Kč | 13 814,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 120,70692 Kč | 301 767,30 Kč |
| Unit Price without VAT: | 205,15000 Kč |
|---|---|
| Unit Price with VAT: | 248,23150 Kč |





