



DC2537A | |
|---|---|
DigiKey Part Number | 505-DC2537A-ND |
Manufacturer | |
Manufacturer Product Number | DC2537A |
Description | EVAL BOARD FOR LTC7000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC7000 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Gate Driver |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Bulk | Utilized IC / Part LTC7000 |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 965,76000 Kč | 2 965,76 Kč |
| Unit Price without VAT: | 2 965,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 588,56960 Kč |




