



LTC7000IMSE#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC7000IMSE#TRPBFTR-ND - Tape & Reel (TR) 161-LTC7000IMSE#TRPBFCT-ND - Cut Tape (CT) 161-LTC7000IMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7000IMSE#TRPBF |
Description | IC GATE DRVR HIGH-SIDE 16MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7000IMSE#TRPBF Models |
Category | Logic Voltage - VIL, VIH 1.8V, 1.7V |
Manufacturer Analog Devices Inc. | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 135 V |
Part Status Active | Rise / Fall Time (Typ) 90ns, 40ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration High-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Drivers 1 | Supplier Device Package 16-MSOP-EP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 3.5V ~ 135V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,16000 Kč | 201,16 Kč |
| 10 | 156,49800 Kč | 1 564,98 Kč |
| 25 | 145,35640 Kč | 3 633,91 Kč |
| 100 | 133,10630 Kč | 13 310,63 Kč |
| 250 | 130,75708 Kč | 32 689,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 117,79290 Kč | 294 482,25 Kč |
| Unit Price without VAT: | 201,16000 Kč |
|---|---|
| Unit Price with VAT: | 243,40360 Kč |











