


LTC6993CS6-3#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6993CS6-3#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6993CS6-3#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6993CS6-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6993CS6-3#TRMPBF |
Description | IC MMV 1-CIR 11-NS TSOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 11 ns TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6993CS6-3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 11 ns | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2.25 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 77,54600 Kč | 775,46 Kč |
| 25 | 71,46040 Kč | 1 786,51 Kč |
| 100 | 64,77040 Kč | 6 477,04 Kč |
| 250 | 63,61136 Kč | 15 902,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 59,65784 Kč | 29 828,92 Kč |
| 1 000 | 58,07543 Kč | 58 075,43 Kč |
| 1 500 | 57,28311 Kč | 85 924,67 Kč |
| 2 500 | 56,40542 Kč | 141 013,55 Kč |
| 3 500 | 55,89236 Kč | 195 623,26 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |















