


LTC6992IS6-2#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6992IS6-2#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6992IS6-2#TRPBFCT-ND - Cut Tape (CT) 505-LTC6992IS6-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6992IS6-2#TRPBF |
Description | IC OSC SILICON 1MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 3.81Hz ~ 1MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6992IS6-2#TRPBF Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 365 µA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package TSOT-23-6 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 3.81Hz ~ 1MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 10 | 104,57000 Kč | 1 045,70 Kč |
| 25 | 96,64960 Kč | 2 416,24 Kč |
| 100 | 87,94170 Kč | 8 794,17 Kč |
| 250 | 83,79292 Kč | 20 948,23 Kč |
| 500 | 83,20878 Kč | 41 604,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 77,06006 Kč | 192 650,15 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |







