


LTC6992IS6-1#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC6992IS6-1#TRPBFTR-ND - Tape & Reel (TR) 161-LTC6992IS6-1#TRPBFCT-ND - Cut Tape (CT) 161-LTC6992IS6-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6992IS6-1#TRPBF |
Description | IC OSC SILICON 1MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 3.81Hz ~ 1MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6992IS6-1#TRPBF Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 365 µA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package TSOT-23-6 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 3.81Hz ~ 1MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6992IS6-1#TRMPBF | Analog Devices Inc. | 2 147 | 505-LTC6992IS6-1#TRMPBFCT-ND | 5,52000 Kč | Parametric Equivalent |
| LTC6992IS6-2#TRMPBF | Analog Devices Inc. | 1 546 | 505-LTC6992IS6-2#TRMPBFCT-ND | 5,52000 Kč | Parametric Equivalent |
| LTC6992IS6-2#TRPBF | Analog Devices Inc. | 4 770 | 505-LTC6992IS6-2#TRPBFCT-ND | 5,52000 Kč | Parametric Equivalent |
| LTC6992IS6-3#TRMPBF | Analog Devices Inc. | 637 | 505-LTC6992IS6-3#TRMPBFCT-ND | 5,52000 Kč | Parametric Equivalent |
| LTC6992IS6-4#TRMPBF | Analog Devices Inc. | 437 | LTC6992IS6-4#TRMPBFCT-ND | 5,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 10 | 104,57000 Kč | 1 045,70 Kč |
| 25 | 96,64960 Kč | 2 416,24 Kč |
| 100 | 87,94170 Kč | 8 794,17 Kč |
| 250 | 83,79292 Kč | 20 948,23 Kč |
| 500 | 83,20878 Kč | 41 604,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 77,06006 Kč | 192 650,15 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |







