Oscillator, Silicon IC 3.81Hz ~ 1MHz 6-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6992CDCB-3#TRMPBF

DigiKey Part Number
LTC6992CDCB-3#TRMPBFTR-ND - Tape & Reel (TR)
LTC6992CDCB-3#TRMPBFCT-ND - Cut Tape (CT)
LTC6992CDCB-3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6992CDCB-3#TRMPBF
Description
IC OSC SILICON 1MHZ 6-WFDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 3.81Hz ~ 1MHz 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6992CDCB-3#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
3.81Hz ~ 1MHz
Voltage - Supply
2.25V ~ 5.5V
Current - Supply
365 µA
Operating Temperature
0°C ~ 70°C
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x3)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1115,28000 Kč115,28 Kč
1088,06600 Kč880,66 Kč
2581,27920 Kč2 031,98 Kč
10073,81850 Kč7 381,85 Kč
25070,26100 Kč17 565,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50068,11668 Kč34 058,34 Kč
1 00066,35221 Kč66 352,21 Kč
1 50065,46855 Kč98 202,82 Kč
2 50064,48948 Kč161 223,70 Kč
Manufacturers Standard Package
Unit Price without VAT:115,28000 Kč
Unit Price with VAT:139,48880 Kč