
LTC6992CDCB-2#TRMPBF | |
|---|---|
DigiKey Part Number  | LTC6992CDCB-2#TRMPBFTR-ND - Tape & Reel (TR) LTC6992CDCB-2#TRMPBFCT-ND - Cut Tape (CT) LTC6992CDCB-2#TRMPBFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LTC6992CDCB-2#TRMPBF  | 
Description  | IC OSC SILICON PROG 6-DFN  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Oscillator, Silicon IC 3.81Hz ~ 1MHz 6-DFN (2x3)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LTC6992CDCB-2#TRMPBF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Oscillator, Silicon  | |
Count  | -  | |
Frequency  | 3.81Hz ~ 1MHz  | |
Voltage - Supply  | 2.25V ~ 5.5V  | |
Current - Supply  | 365 µA  | |
Operating Temperature  | 0°C ~ 70°C  | |
Package / Case  | 6-WFDFN Exposed Pad  | |
Supplier Device Package  | 6-DFN (2x3)  | |
Mounting Type  | Surface Mount  | |
Grade  | -  | |
Qualification  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 131,70000 Kč | 131,70 Kč | 
| 10 | 86,99000 Kč | 869,90 Kč | 
| 25 | 75,32600 Kč | 1 883,15 Kč | 
| 100 | 62,13500 Kč | 6 213,50 Kč | 
| 250 | 55,65772 Kč | 13 914,43 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 51,67254 Kč | 25 836,27 Kč | 
| 1 000 | 51,23478 Kč | 51 234,78 Kč | 
| Unit Price without VAT: | 131,70000 Kč | 
|---|---|
| Unit Price with VAT: | 159,35700 Kč | 






