


LTC6990MPS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6990MPS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6990MPS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6990MPS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6990MPS6#TRMPBF |
Description | IC OSC SILICON PROG TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 488Hz ~ 2MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6990MPS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 488Hz ~ 2MHz | |
Voltage - Supply | 2.25V ~ 5.5V | |
Current - Supply | 235 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,49000 Kč | 293,49 Kč |
| 10 | 203,65500 Kč | 2 036,55 Kč |
| 25 | 180,24600 Kč | 4 506,15 Kč |
| 100 | 153,78370 Kč | 15 378,37 Kč |
| 250 | 150,75756 Kč | 37 689,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 150,75712 Kč | 75 378,56 Kč |
| Unit Price without VAT: | 293,49000 Kč |
|---|---|
| Unit Price with VAT: | 355,12290 Kč |










