Oscillator, Silicon IC 488Hz ~ 2MHz TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Oscillator, Silicon IC 488Hz ~ 2MHz TSOT-23-6
TSOT-23-6

LTC6990HS6#TRMPBF

DigiKey Part Number
505-LTC6990HS6#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6990HS6#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6990HS6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6990HS6#TRMPBF
Description
IC OSC SILICON 2MHZ SOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 488Hz ~ 2MHz TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6990HS6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
488Hz ~ 2MHz
Voltage - Supply
2.25V ~ 5.5V
Current - Supply
235 µA
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Mounting Type
Surface Mount
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 439
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1154,34000 Kč154,34 Kč
10119,20600 Kč1 192,06 Kč
25110,40760 Kč2 760,19 Kč
100100,73580 Kč10 073,58 Kč
25096,12716 Kč24 031,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50093,34954 Kč46 674,77 Kč
1 00091,06308 Kč91 063,08 Kč
1 50089,91777 Kč134 876,65 Kč
Manufacturers Standard Package
Unit Price without VAT:154,34000 Kč
Unit Price with VAT:186,75140 Kč