LTC694IS8#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 541
Unit Price: 119,06000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 584
Unit Price: 119,06000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 32
Unit Price: 153,08000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 87,59820 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 78
Unit Price: 174,07000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 100,71859 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 113
Unit Price: 233,50000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 024
Unit Price: 357,39000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 148
Unit Price: 357,39000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 114
Unit Price: 290,40000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 567
Unit Price: 290,40000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 465,95000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 331,13006 Kč

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 146
Unit Price: 290,40000 Kč
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 8-SO
Introducing Power by Linear

LTC694IS8#PBF

DigiKey Part Number
LTC694IS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC694IS8#PBF
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC694IS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active High/Active Low
Packaging
Tube
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SO
Voltage - Threshold
4.65V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM690AARNZAnalog Devices Inc.541ADM690AARNZ-ND119,06000 KčSimilar
ADM690AARNZ-REELAnalog Devices Inc.4 584ADM690AARNZ-REELCT-ND119,06000 KčSimilar
ADM802LARNZAnalog Devices Inc.32505-ADM802LARNZ-ND153,08000 KčSimilar
ADM802LARNZ-REELAnalog Devices Inc.0ADM802LARNZ-REELTR-ND87,59820 KčSimilar
ADM805LARNZAnalog Devices Inc.78ADM805LARNZ-ND174,07000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
100239,47380 Kč23 947,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:239,47380 Kč
Unit Price with VAT:289,76330 Kč