


ADM690AARNZ-REEL | |
|---|---|
DigiKey Part Number | ADM690AARNZ-REELTR-ND - Tape & Reel (TR) ADM690AARNZ-REELCT-ND - Cut Tape (CT) ADM690AARNZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM690AARNZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM690AARNZ-REEL Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX690RESA+ | Analog Devices Inc./Maxim Integrated | 146 | MAX690RESA+-ND | 290,40000 Kč | Similar |
| MAX690TCSA+ | Analog Devices Inc./Maxim Integrated | 118 | MAX690TCSA+-ND | 467,63000 Kč | Similar |
| MAX802LCSA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX802LCSA+-ND | 302,99690 Kč | Similar |
| MAX802LESA+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX802LESA+-ND | 303,96700 Kč | Similar |
| MAX817LCSA+ | Analog Devices Inc./Maxim Integrated | 38 | MAX817LCSA+-ND | 201,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,06000 Kč | 119,06 Kč |
| 10 | 91,08900 Kč | 910,89 Kč |
| 25 | 84,06760 Kč | 2 101,69 Kč |
| 100 | 76,35290 Kč | 7 635,29 Kč |
| 250 | 73,24944 Kč | 18 312,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 66,71056 Kč | 166 776,40 Kč |
| Unit Price without VAT: | 119,06000 Kč |
|---|---|
| Unit Price with VAT: | 144,06260 Kč |

