MAX802LESA+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 303,96700 Kč
Datasheet

Direct


Analog Devices Inc.
In Stock: 541
Unit Price: 119,06000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 498
Unit Price: 59,21000 Kč
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX802LESA+

DigiKey Part Number
505-MAX802LESA+-ND
Manufacturer
Manufacturer Product Number
MAX802LESA+
Description
IC MICROPROCESSOR WDT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX802LESA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tube
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Battery Backup Circuit
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
4.65V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX802LESA+Analog Devices Inc./Maxim Integrated0505-MAX802LESA+-ND303,96700 KčDirect
ADM690AARNZAnalog Devices Inc.541ADM690AARNZ-ND119,06000 KčDirect
STM802LM6FSTMicroelectronics2 498497-STM802LM6FCT-ND59,21000 KčSimilar
Available To Order
Factory Stock: 9 200
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
100303,96700 Kč30 396,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:303,96700 Kč
Unit Price with VAT:367,80007 Kč