Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Introducing Power by Linear

ADM690AARNZ

DigiKey Part Number
ADM690AARNZ-ND
Manufacturer
Manufacturer Product Number
ADM690AARNZ
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM690AARNZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tube
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Battery Backup Circuit
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
4.65V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM802LARNZAnalog Devices Inc.32505-ADM802LARNZ-ND153,08000 KčParametric Equivalent
MAX690SESA+TAnalog Devices Inc./Maxim Integrated0MAX690SESA+T-ND331,13006 KčSimilar
MAX690TCSA+Analog Devices Inc./Maxim Integrated118MAX690TCSA+-ND467,63000 KčSimilar
MAX802LCSA+Analog Devices Inc./Maxim Integrated0MAX802LCSA+-ND302,99690 KčSimilar
MAX817LCSA+Analog Devices Inc./Maxim Integrated38MAX817LCSA+-ND201,58000 KčSimilar
In-Stock: 541
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1119,06000 Kč119,06 Kč
1091,08900 Kč910,89 Kč
9876,44561 Kč7 491,67 Kč
19673,56265 Kč14 418,28 Kč
29472,11884 Kč21 202,94 Kč
58870,00155 Kč41 160,91 Kč
1 07868,45893 Kč73 798,73 Kč
2 54866,67566 Kč169 889,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:119,06000 Kč
Unit Price with VAT:144,06260 Kč