Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC694CS8#TR | |
|---|---|
DigiKey Part Number | LTC694CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC694CS8#TR |
Description | IC SUPERVISORY CIRCUIT MPU 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC694CS8#TR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SO |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC694CS8#TRPBF | Analog Devices Inc. | 0 | LTC694CS8#TRPBF-ND | 164,01051 Kč | Direct |
| ADM690AARNZ | Analog Devices Inc. | 541 | ADM690AARNZ-ND | 119,06000 Kč | Similar |
| ADM690AARNZ-REEL | Analog Devices Inc. | 4 584 | ADM690AARNZ-REELCT-ND | 119,06000 Kč | Similar |
| ADM802LARNZ | Analog Devices Inc. | 32 | 505-ADM802LARNZ-ND | 153,08000 Kč | Similar |
| ADM802LARNZ-REEL | Analog Devices Inc. | 0 | ADM802LARNZ-REELTR-ND | 87,59820 Kč | Similar |





