
LTC6915IGN#PBF | |
|---|---|
DigiKey Part Number | LTC6915IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6915IGN#PBF |
Description | IC INST AMP 1 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6915IGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 1.73mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,08000 Kč | 206,08 Kč |
| 10 | 139,68800 Kč | 1 396,88 Kč |
| 25 | 122,39320 Kč | 3 059,83 Kč |
| 100 | 102,84820 Kč | 10 284,82 Kč |
| 300 | 93,67250 Kč | 28 101,75 Kč |
| Unit Price without VAT: | 206,08000 Kč |
|---|---|
| Unit Price with VAT: | 249,35680 Kč |




