LTC6811IG-2#TRPBF
cms-photo-disclaimer
LTC6811IG-2#TRPBF
Introducing Power by Linear
Autonomous Battery Balancing Extends Run Time by as much as 17%

LTC6804IG-1#TRPBF

cms-digikey-product-number
LTC6804IG-1#TRPBFTR-ND - Tape & Reel (TR)
LTC6804IG-1#TRPBFCT-ND - Cut Tape (CT)
LTC6804IG-1#TRPBFDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
LTC6804IG-1#TRPBF
cms-description
IC BATT MON MULTI 1-12C 48SSOP
cms-customer-reference
cms-detailed-description
Battery Battery Monitor IC Multi-Chemistry 48-SSOP
Datasheet
 Datasheet
cms-eda-cad-models
LTC6804IG-1#TRPBF Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 12
Fault Protection
Over/Under Voltage
Interface
I2C, SPI
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-FSOP (0.209", 5.30mm Width)
Supplier Device Package
48-SSOP
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 7 827
cms-incoming-leadtime-link
Not recommended for new design, minimums may apply cms-view-ph0
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
1607,71000 Kč607,71 Kč
10441,96600 Kč4 419,66 Kč
25398,78800 Kč9 969,70 Kč
100387,32000 Kč38 732,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
2 000387,32000 Kč774 640,00 Kč
cms-manufacturer-standard-package
Unit Price without VAT:607,71000 Kč
Unit Price with VAT:735,32910 Kč