



LTC6804HG-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC6804HG-1#TRPBFTR-ND - Tape & Reel (TR) LTC6804HG-1#TRPBFCT-ND - Cut Tape (CT) LTC6804HG-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6804HG-1#TRPBF |
Description | IC BATT MON MULTI 1-12C 48SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6804HG-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over/Under Voltage | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-FSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 796,24000 Kč | 796,24 Kč |
| 10 | 648,22900 Kč | 6 482,29 Kč |
| 25 | 611,27680 Kč | 15 281,92 Kč |
| 100 | 608,80550 Kč | 60 880,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 537,81401 Kč | 1 075 628,02 Kč |
| Unit Price without VAT: | 796,24000 Kč |
|---|---|
| Unit Price with VAT: | 963,45040 Kč |










