
LTC6752IMS8-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6752IMS8-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6752IMS8-2#PBF |
Description | IC COMPARATOR 1 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6752IMS8-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS | |
Voltage - Supply, Single/Dual (±) | 2.45V ~ 5.25V | |
Voltage - Input Offset (Max) | 5.5mV @ 5V | |
Current - Input Bias (Max) | 1.6µA @ 5V | |
Current - Output (Typ) | 19mA @ 5V | |
Current - Quiescent (Max) | 2.65mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 5.3ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,16000 Kč | 121,16 Kč |
| 10 | 92,74800 Kč | 927,48 Kč |
| 50 | 81,38400 Kč | 4 069,20 Kč |
| 100 | 77,86060 Kč | 7 786,06 Kč |
| 250 | 74,14140 Kč | 18 535,35 Kč |
| 500 | 71,89968 Kč | 35 949,84 Kč |
| 1 000 | 70,05542 Kč | 70 055,42 Kč |
| 2 500 | 68,10760 Kč | 170 269,00 Kč |
| Unit Price without VAT: | 121,16000 Kč |
|---|---|
| Unit Price with VAT: | 146,60360 Kč |







