LTC6752HSC6-1#TRMPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 33,75300 Kč
Datasheet
Comparator Standard (General Purpose) CMOS SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6752HSC6-1#TRMPBF

DigiKey Part Number
505-LTC6752HSC6-1#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6752HSC6-1#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6752HSC6-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6752HSC6-1#TRMPBF
Description
IC COMPARATOR 1 GEN PUR SC70-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6752HSC6-1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS
Voltage - Supply, Single/Dual (±)
2.45V ~ 3.5V
Voltage - Input Offset (Max)
5.5mV @ 3.3V
Current - Input Bias (Max)
1.5µA @ 3.3V
Current - Output (Typ)
70mA
Current - Quiescent (Max)
5.8mA
CMRR, PSRR (Typ)
70dB CMRR, 73dB PSRR
Propagation Delay (Max)
5ns
Hysteresis
4.7mV
Operating Temperature
-40°C ~ 125°C
Package / Case
6-TSSOP, SC-88, SOT-363
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1130,19000 Kč130,19 Kč
1099,95000 Kč999,50 Kč
2592,38280 Kč2 309,57 Kč
10084,06550 Kč8 406,55 Kč
25083,53004 Kč20 882,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50077,71066 Kč38 855,33 Kč
1 00075,74420 Kč75 744,20 Kč
1 50074,75932 Kč112 138,98 Kč
2 50073,66804 Kč184 170,10 Kč
Manufacturers Standard Package
Unit Price without VAT:130,19000 Kč
Unit Price with VAT:157,52990 Kč